
0215.630TXP | |
|---|---|
DigiKey Part Number | F4317-ND |
Manufacturer | |
Manufacturer Product Number | 0215.630TXP |
Description | FUSE CERAMIC 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.635 | |
Approval Agency | CE, CSA, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.72 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.59000 | £1.59 |
| 5 | £1.31600 | £6.58 |
| 10 | £1.21500 | £12.15 |
| 50 | £1.00740 | £50.37 |
| 100 | £0.92930 | £92.93 |
| 300 | £0.81737 | £245.21 |
| 500 | £0.76976 | £384.88 |
| 1,000 | £0.70929 | £709.29 |
| 5,000 | £0.66329 | £3,316.45 |
| Unit Price without VAT: | £1.59000 |
|---|---|
| Unit Price with VAT: | £1.90800 |












