
021306.3MXEP | |
|---|---|
DigiKey Part Number | F4598-ND |
Manufacturer | |
Manufacturer Product Number | 021306.3MXEP |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 63A |
Packaging Bulk | Melting I²t 600.0 |
Part Status Active | Approval Agency BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0095 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 5 | £1.01400 | £5.07 |
| 10 | £0.93600 | £9.36 |
| 50 | £0.77640 | £38.82 |
| 100 | £0.71620 | £71.62 |
| 250 | £0.64360 | £160.90 |
| 500 | £0.59338 | £296.69 |
| 1,000 | £0.54684 | £546.84 |
| 5,000 | £0.49838 | £2,491.90 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

