4 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0213004.MXEP

DigiKey Part Number
0213004.MXEP-ND
Manufacturer
Manufacturer Product Number
0213004.MXEP
Description
FUSE GLASS 4A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
40A
Melting I²t
226.505
Approval Agency
BSI, CCC, CE, CSA, PSE, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.017 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.13000£1.13
5£0.93400£4.67
10£0.86300£8.63
50£0.71620£35.81
100£0.66080£66.08
250£0.59380£148.45
500£0.54748£273.74
1,000£0.50457£504.57
5,000£0.45585£2,279.25
Manufacturers Standard Package
Unit Price without VAT:£1.13000
Unit Price with VAT:£1.35600