
0209.250DRT1P | |
|---|---|
DigiKey Part Number | 0209.250DRT1P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0209.250DRT1P |
Description | FUSE GLASS 250MA 350VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 mA 350 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.216 | |
Approval Agency | CE, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 2.41 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.43829 | £657.44 |
| Unit Price without VAT: | £0.43829 |
|---|---|
| Unit Price with VAT: | £0.52595 |

