


02040716Z | |
|---|---|
DigiKey Part Number | 02040716Z-ND |
Manufacturer | |
Manufacturer Product Number | 02040716Z |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Features | Diode | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | - | |
Contact Material | - | |
Coil Power | - |

