
020202.5URG | |
|---|---|
DigiKey Part Number | 020202.5URG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 020202.5URG |
Description | FUSE BOARD MNT 2.5A 250VAC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.76 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm) | |
DC Cold Resistance | 0.0455 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.15616 | £1,578.08 |
| Unit Price without VAT: | £3.15616 |
|---|---|
| Unit Price with VAT: | £3.78739 |

