2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

020202.5HXG

DigiKey Part Number
020202.5HXG-ND
Manufacturer
Manufacturer Product Number
020202.5HXG
Description
FUSE BOARD MNT 2.5A 250VAC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.76
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm)
DC Cold Resistance
0.0455 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tube
QuantityUnit PriceExt Price
5,000£3.13800£15,690.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.13800
Unit Price with VAT:£3.76560