
0202.250HXG | |
|---|---|
DigiKey Part Number | 0202.250HXG-ND |
Manufacturer | |
Manufacturer Product Number | 0202.250HXG |
Description | FUSE BOARD MNT 250MA 250VAC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0147 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm) | |
DC Cold Resistance | 0.88 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.52000 | £6.52 |
| 5 | £5.41000 | £27.05 |
| 10 | £4.99300 | £49.93 |
| 50 | £4.13980 | £206.99 |
| 100 | £3.81710 | £381.71 |
| 300 | £3.35353 | £1,006.06 |
| 500 | £3.15616 | £1,578.08 |
| 1,000 | £3.13800 | £3,138.00 |
| Unit Price without VAT: | £6.52000 |
|---|---|
| Unit Price with VAT: | £7.82400 |

