125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0202.125HXG

DigiKey Part Number
0202.125HXG-ND
Manufacturer
Manufacturer Product Number
0202.125HXG
Description
FUSE BOARD MNT 125MA 250VAC 2SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
125 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0018
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm)
DC Cold Resistance
2.45 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£6.52000£6.52
5£5.41000£27.05
10£4.99300£49.93
50£4.13980£206.99
100£3.81710£381.71
300£3.35353£1,006.06
500£3.15616£1,578.08
1,000£3.13800£3,138.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£6.52000
Unit Price with VAT:£7.82400