
0202.062URG | |
|---|---|
DigiKey Part Number | F6010TR-ND - Tape & Reel (TR) F6010CT-ND - Cut Tape (CT) F6010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0202.062URG |
Description | FUSE BOARD MNT 62MA 250VAC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 62 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.2E-4 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.372" L x 0.250" W x 0.165" H (9.45mm x 6.35mm x 4.19mm) | |
DC Cold Resistance | 7.9 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.08000 | £9.08 |
| 5 | £7.53600 | £37.68 |
| 10 | £6.95300 | £69.53 |
| 50 | £5.76440 | £288.22 |
| 100 | £5.31470 | £531.47 |
| 250 | £4.77040 | £1,192.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.81214 | £1,906.07 |
| Unit Price without VAT: | £9.08000 |
|---|---|
| Unit Price with VAT: | £10.89600 |

