Fuse Holder 1 Circuit Blade Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01500260LXN

DigiKey Part Number
F1887-ND
Manufacturer
Manufacturer Product Number
01500260LXN
Description
FUSE HOLDER BLADE IN LINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fuse Holder 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
01500260LXN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.23000£4.23
5£3.51000£17.55
10£3.23800£32.38
50£2.68520£134.26
100£2.47660£247.66
250£2.22416£556.04
500£2.04940£1,024.70
1,000£1.88728£1,887.28
Manufacturers Standard Package
Unit Price without VAT:£4.23000
Unit Price with VAT:£5.07600