
01500145HXB | |
|---|---|
DigiKey Part Number | 18-01500145HXB-ND |
Manufacturer | |
Manufacturer Product Number | 01500145HXB |
Description | ACS INLINE FUSEHOLDER DOVER |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AB, 3AG | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin |



