
01230002Z | |
|---|---|
DigiKey Part Number | 01230002Z-ND |
Manufacturer | |
Manufacturer Product Number | 01230002Z |
Description | FUSE CLIP CARTRIDGE |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Mounting Type | - | |
Fuse Size | 0.281" Dia (7.14mm) | |
For Use With/Related Products | 9/32" Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |

