
00940478Z | |
|---|---|
DigiKey Part Number | 00940478Z-ND |
Manufacturer | |
Manufacturer Product Number | 00940478Z |
Description | FUSE KIT PLANOGRAM 48X32 701PC |
Customer Reference | |
Detailed Description | Fuse Kit 701 Pieces (Assorted Per Value) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | - | |
Response Time | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Quantity | 701 Pieces (Assorted Per Value) | |
Includes | - | |
Mounting Type | - | |
Packages Included | - |

