
00940442ZP | |
|---|---|
DigiKey Part Number | 00940442ZP-ND |
Manufacturer | |
Manufacturer Product Number | 00940442ZP |
Description | KIT EMERGENCY MIC2, MIC3, MCASE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 5 ~ 40A 32V Holder Assorted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | Slow Blow | |
Voltage Rating | 32V | |
Current Rating (Amps) | 5 ~ 40A | |
Quantity | Assorted | |
Includes | Fuse Puller | |
Mounting Type | Holder | |
Packages Included | Auto Link, Blade, Micro |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £17.10000 | £85.50 |
| Unit Price without VAT: | £17.10000 |
|---|---|
| Unit Price with VAT: | £20.52000 |

