
TSD7424 | |
|---|---|
DigiKey Part Number | 5666-TSD7424-ND |
Manufacturer | |
Manufacturer Product Number | TSD7424 |
Description | RELAY TIME DELAY 100MIN CHAS MT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Interval Time Delay Relay 1 Min ~ 100 Min Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Interval | |
Circuit | - | |
Delay Time | 1 Min ~ 100 Min | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 120VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £61.53600 | £615.36 |
| Unit Price without VAT: | £61.53600 |
|---|---|
| Unit Price with VAT: | £73.84320 |

