2.5A 1 kVDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPFI02.5L

DigiKey Part Number
5666-SPFI02.5L-ND
Manufacturer
Manufacturer Product Number
SPFI02.5L
Description
FUSE CRTRDGE 2.5A 1KVDC CYLINDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5A 1 kVDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
2.5A
Voltage Rating - DC
1 kVDC
Response Time
Fast Blow
Applications
Solar (Photovoltaic)
Features
-
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
20kA
Package / Case
Cylindrical, Blade Terminals
Size / Dimension
0.406" Dia x 2.500" L (10.31mm x 63.50mm)
DC Cold Resistance
0.185 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 150
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£12.08880£604.44
Manufacturers Standard Package
Unit Price without VAT:£12.08880
Unit Price with VAT:£14.50656