Protection Relay Ground Fault Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE-330-03-01

DigiKey Part Number
5666-SE-330-03-01-ND
Manufacturer
Manufacturer Product Number
SE-330-03-01
Description
NGR MONITOR NC ETHERNET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Protection Relay Ground Fault Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Function
Ground Fault
Voltage - Supply
120/240VAC/DC
Trip Range
20 ~ 10000VAC
Delay Time
0.1 ~ 10s
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Features
Harmonic Filtering, Manual Reset
Operating Temperature
-40°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4,824.15000£4,824.15
Manufacturers Standard Package
Unit Price without VAT:£4,824.15000
Unit Price with VAT:£5,788.98000