
SE-105DL | |
|---|---|
DigiKey Part Number | 5666-SE-105DL-ND |
Manufacturer | |
Manufacturer Product Number | SE-105DL |
Description | GF-GC MON 120VAC/VCD LATCHING GC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 120VAC/DC | |
Trip Range | 0.5 ~ 4A | |
Delay Time | 0.1 ~ 1s | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | Automatic Reset, Manual Reset | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,019.44000 | £2,019.44 |
| Unit Price without VAT: | £2,019.44000 |
|---|---|
| Unit Price with VAT: | £2,423.32800 |

