


PSR070DL0050Z | |
|---|---|
DigiKey Part Number | 5666-PSR070DL0050Z-ND |
Manufacturer | |
Manufacturer Product Number | PSR070DL0050Z |
Description | FUSE SQUARE 50A 1.3KVAC/1KVDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50A 1.3 kVAC 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Littelfuse Inc. | Response Time Fast Blow |
Series | Applications Semiconductors |
Packaging Box | Features Indicating |
Part Status Active | Approval Agency CCC, CE, cURus, UL |
Mounting Type Bolt Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type Square | Breaking Capacity @ Rated Voltage 100kA AC, 150kA DC |
Current Rating (Amps) 50A | Size / Dimension 2.811" L x 1.693" W x 1.929" H (71.40mm x 43.00mm x 49.00mm) |
Voltage Rating - AC 1.3 kVAC | Melting I²t 177.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £287.49000 | £287.49 |
| 6 | £233.15667 | £1,398.94 |
| 12 | £214.85167 | £2,578.22 |
| Unit Price without VAT: | £287.49000 |
|---|---|
| Unit Price with VAT: | £344.98800 |

