


PGC-5095 | |
|---|---|
DigiKey Part Number | 5666-PGC-5095-ND |
Manufacturer | |
Manufacturer Product Number | PGC-5095 |
Description | CT 3.75" ID 95MM WKE95 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Transformer POWR-GARD® Ground Fault Relays |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Current Transformer | |
For Use With/Related Products | POWR-GARD® Ground Fault Relays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £735.15000 | £735.15 |
| 10 | £700.58600 | £7,005.86 |
| Unit Price without VAT: | £735.15000 |
|---|---|
| Unit Price with VAT: | £882.18000 |

