
LVSP0080TX2 | |
|---|---|
DigiKey Part Number | 5666-LVSP0080TX2-ND |
Manufacturer | |
Manufacturer Product Number | LVSP0080TX2 |
Description | FUSE CARTRIDGE 80A 600VAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80A 600 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Slow Blow | |
Applications | TVSS Protection | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.816" Dia x 2.250" L (20.73mm x 57.15mm) | |
Melting I²t | 75000.0 | |
DC Cold Resistance | 0.000469 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £21.09300 | £210.93 |
| Unit Price without VAT: | £21.09300 |
|---|---|
| Unit Price with VAT: | £25.31160 |

