40A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVSP0040TX2

DigiKey Part Number
5666-LVSP0040TX2-ND
Manufacturer
Manufacturer Product Number
LVSP0040TX2
Description
FUSE CARTRIDGE 40A 600VAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - AC
600 VAC
Response Time
Slow Blow
Applications
TVSS Protection
Features
-
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.816" Dia x 2.250" L (20.73mm x 57.15mm)
Melting I²t
20550.0
DC Cold Resistance
0.000705 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
10£19.43600£194.36
Manufacturers Standard Package
Unit Price without VAT:£19.43600
Unit Price with VAT:£23.32320