
LVSP0040T | |
|---|---|
DigiKey Part Number | 5666-LVSP0040T-ND |
Manufacturer | |
Manufacturer Product Number | LVSP0040T |
Description | FUSE CRTRDGE 40A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40A 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 40A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Slow Blow | |
Applications | TVSS Protection | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.816" Dia x 3.590" L (20.73mm x 91.19mm) | |
Melting I²t | 20550.0 | |
DC Cold Resistance | 0.000705 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £25.65800 | £256.58 |
| Unit Price without VAT: | £25.65800 |
|---|---|
| Unit Price with VAT: | £30.78960 |

