
LVSP0020TXR | |
|---|---|
DigiKey Part Number | 5666-LVSP0020TXR-ND |
Manufacturer | |
Manufacturer Product Number | LVSP0020TXR |
Description | FUSE CARTRIDGE 20A 600VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20A 600 VAC Fuse Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Slow Blow | |
Applications | TVSS Protection | |
Features | - | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Radial, Can, Horizontal | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.00mm) | |
Melting I²t | 4940.0 | |
DC Cold Resistance | 0.001213 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £15.56400 | £155.64 |
| Unit Price without VAT: | £15.56400 |
|---|---|
| Unit Price with VAT: | £18.67680 |

