
LSRK17.5TXID | |
|---|---|
DigiKey Part Number | 5666-LSRK17.5TXID-ND |
Manufacturer | |
Manufacturer Product Number | LSRK17.5TXID |
Description | FUSE CRTRDGE 17.5A 600VAC/300VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 17.5A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 17.5A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | RK1 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Alarm Indicating | |
Size / Dimension | 0.811" Dia x 5.000" L (20.60mm x 127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.63000 | £28.63 |
| Unit Price without VAT: | £28.63000 |
|---|---|
| Unit Price with VAT: | £34.35600 |

