Similar

LNRK100.V | |
|---|---|
DigiKey Part Number | 5666-LNRK100.V-ND |
Manufacturer | |
Manufacturer Product Number | LNRK100.V |
Description | FUSE CRTRDGE 100A 250VAC/125VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK1 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.252" Dia x 5.874" L (31.80mm x 149.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.67000 | £45.67 |
| Unit Price without VAT: | £45.67000 |
|---|---|
| Unit Price with VAT: | £54.80400 |

