
LFR600303PID | |
|---|---|
DigiKey Part Number | 5666-LFR600303PID-ND |
Manufacturer | |
Manufacturer Product Number | LFR600303PID |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.563" Dia x 2" L (14.3mm x 50.8mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class R Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.89000 | £44.89 |
| Unit Price without VAT: | £44.89000 |
|---|---|
| Unit Price with VAT: | £53.86800 |


