Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFPSJ302.Z

DigiKey Part Number
5666-LFPSJ302.Z-ND
Manufacturer
Manufacturer Product Number
LFPSJ302.Z
Description
FUSE HLDR CART 600V 30A DIN RAIL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Holder 30 A 600V 2 Circuit Cartridge DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.813" Dia x 2.25" L (20.65mm x 57.15mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Class J Fuses
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
2
Voltage
Orientation
-
Termination Style
Screw Terminal, Pressure Plate
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 39
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
3£65.12000£195.36
Manufacturers Standard Package
Unit Price without VAT:£65.12000
Unit Price with VAT:£78.14400