
LFPSJ301.ZXID | |
|---|---|
DigiKey Part Number | 5666-LFPSJ301.ZXID-ND |
Manufacturer | |
Manufacturer Product Number | LFPSJ301.ZXID |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.813" Dia x 2.25" L (20.65mm x 57.15mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £49.46000 | £49.46 |
| 6 | £40.16167 | £240.97 |
| 12 | £37.04167 | £444.50 |
| 54 | £31.03778 | £1,676.04 |
| 102 | £28.78088 | £2,935.65 |
| 252 | £25.82643 | £6,508.26 |
| Unit Price without VAT: | £49.46000 |
|---|---|
| Unit Price with VAT: | £59.35200 |

