
LFJ600601C | |
|---|---|
DigiKey Part Number | 5666-LFJ600601C-ND |
Manufacturer | |
Manufacturer Product Number | LFJ600601C |
Description | FUSE BLOK CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | Class J Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Box Lug | |
Contact Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.89000 | £27.89 |
| Unit Price without VAT: | £27.89000 |
|---|---|
| Unit Price with VAT: | £33.46800 |

