
L60S080.V | |
|---|---|
DigiKey Part Number | 5666-L60S080.V-ND |
Manufacturer | |
Manufacturer Product Number | L60S080.V |
Description | FUSE CRTRDGE 80A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80A 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 600 VAC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.063" Dia x 2.906" L (27.00mm x 73.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £67.07000 | £67.07 |
| Unit Price without VAT: | £67.07000 |
|---|---|
| Unit Price with VAT: | £80.48400 |


