
L60030M1CDIN | |
|---|---|
DigiKey Part Number | 5666-L60030M1CDIN-ND |
Manufacturer | |
Manufacturer Product Number | L60030M1CDIN |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Box | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Box Lug |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Contact Material Copper Alloy |
Current Rating (Amps) 30 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.00000 | £18.00 |
| 5 | £14.93200 | £74.66 |
| 18 | £12.86444 | £231.56 |
| 54 | £11.31222 | £610.86 |
| 108 | £10.42537 | £1,125.94 |
| 252 | £9.42841 | £2,375.96 |
| 504 | £8.67790 | £4,373.66 |
| Unit Price without VAT: | £18.00000 |
|---|---|
| Unit Price with VAT: | £21.60000 |

