
L60030C1CDIN | |
|---|---|
DigiKey Part Number | 5666-L60030C1CDIN-ND |
Manufacturer | |
Manufacturer Product Number | L60030C1CDIN |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Box | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Box Lug |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Contact Material Copper Alloy |
Current Rating (Amps) 30 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.01000 | £24.01 |
| 5 | £19.91600 | £99.58 |
| 18 | £17.15667 | £308.82 |
| 54 | £15.08370 | £814.52 |
| 108 | £13.89889 | £1,501.08 |
| 252 | £12.56635 | £3,166.72 |
| 504 | £11.56310 | £5,827.80 |
| Unit Price without VAT: | £24.01000 |
|---|---|
| Unit Price with VAT: | £28.81200 |

