
L17T450.V | |
|---|---|
DigiKey Part Number | 5666-L17T450.V-ND |
Manufacturer | |
Manufacturer Product Number | L17T450.V |
Description | FUSE CRTRDGE 450A 170VDC CYLINDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 450A 170 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 450A | |
Voltage Rating - DC | 170 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 1.252" L (38.10mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £113.28000 | £113.28 |
| Unit Price without VAT: | £113.28000 |
|---|---|
| Unit Price with VAT: | £135.93600 |


