
L17T400.V | |
|---|---|
DigiKey Part Number | 5666-L17T400.V-ND |
Manufacturer | |
Manufacturer Product Number | L17T400.V |
Description | FUSE CRTRDGE 400A 170VDC CYLINDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 400A 170 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 400A | |
Voltage Rating - DC | 170 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 1.252" L (38.10mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £117.85000 | £117.85 |
| 5 | £97.71400 | £488.57 |
| 10 | £90.09600 | £900.96 |
| 50 | £74.48780 | £3,724.39 |
| 100 | £68.55910 | £6,855.91 |
| Unit Price without VAT: | £117.85000 |
|---|---|
| Unit Price with VAT: | £141.42000 |

