


KSDS1115SP | |
|---|---|
DigiKey Part Number | 5666-KSDS1115SP-ND |
Manufacturer | |
Manufacturer Product Number | KSDS1115SP |
Description | RELAY TIME DELAY 15 SEC CHAS MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay SPST-NO (1 Form A) Fixed, 15 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | One Shot | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 15 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 12VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £68.49000 | £68.49 |
| 10 | £60.98300 | £609.83 |
| 25 | £58.22720 | £1,455.68 |
| 50 | £56.22480 | £2,811.24 |
| 100 | £54.29000 | £5,429.00 |
| Unit Price without VAT: | £68.49000 |
|---|---|
| Unit Price with VAT: | £82.18800 |






