
FLSR200.X | |
|---|---|
DigiKey Part Number | 5666-FLSR200.X-ND |
Manufacturer | |
Manufacturer Product Number | FLSR200.X |
Description | FUSE CRTRDGE 200A 600VAC/300VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 200A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Littelfuse Inc. | Response Time Slow Blow |
Series | Applications Electrical, Industrial |
Packaging Box | Class RK5 |
Part Status Active | Approval Agency CE, CSA, QPL, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminals |
Current Rating (Amps) 200A | Size / Dimension 1.843" Dia x 9.626" L (46.80mm x 244.50mm) |
Voltage Rating - AC 600 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £113.00000 | £113.00 |
| 5 | £93.70000 | £468.50 |
| 10 | £86.39700 | £863.97 |
| 50 | £71.43380 | £3,571.69 |
| 100 | £65.75100 | £6,575.10 |
| Unit Price without VAT: | £113.00000 |
|---|---|
| Unit Price with VAT: | £135.60000 |

