
FLSR035.TXID | |
|---|---|
DigiKey Part Number | 5666-FLSR035.TXID-ND |
Manufacturer | |
Manufacturer Product Number | FLSR035.TXID |
Description | FUSE CARTRIDGE 35A 600VAC/300VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 35A 600 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 35A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | RK5 | |
Approval Agency | CE, CSA, QPL, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 1.063" Dia x 5.500" L (27.00mm x 139.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.38000 | £35.38 |
| 5 | £29.35400 | £146.77 |
| 10 | £27.07800 | £270.78 |
| 50 | £22.42260 | £1,121.13 |
| 100 | £20.65720 | £2,065.72 |
| 250 | £18.51752 | £4,629.38 |
| Unit Price without VAT: | £35.38000 |
|---|---|
| Unit Price with VAT: | £42.45600 |

