


201-100-DPDT | |
|---|---|
DigiKey Part Number | 5666-201-100-DPDT-ND |
Manufacturer | |
Manufacturer Product Number | 201-100-DPDT |
Description | 3-PH 11-PIN PLULG-IN VM / 95 - |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC 95 ~ 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Sensing AC | |
Trip Status | Energized Low | |
Trip Range | 95 ~ 120V AC | |
Delay Time | Fixed, 2 Sec, 4 Sec | |
Voltage - Supply | 95 ~ 120VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Socketable | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £184.75000 | £184.75 |
| Unit Price without VAT: | £184.75000 |
|---|---|
| Unit Price with VAT: | £221.70000 |

