



104JG1K | |
|---|---|
DigiKey Part Number | F11799-ND |
Manufacturer | |
Manufacturer Product Number | 104JG1K |
Description | THERM NTC 100KOHM 3892K DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k DO-204AH, DO-35, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AH, DO-35, Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 5 | £0.40000 | £2.00 |
| 10 | £0.38000 | £3.80 |
| 25 | £0.35480 | £8.87 |
| 50 | £0.33740 | £16.87 |
| 100 | £0.32150 | £32.15 |
| 500 | £0.28976 | £144.88 |
| 1,000 | £0.27796 | £277.96 |
| 5,000 | £0.25423 | £1,271.15 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

