60A 170 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0TLS060.TXLB

DigiKey Part Number
5666-0TLS060.TXLB-ND
Manufacturer
Manufacturer Product Number
0TLS060.TXLB
Description
FUSE CRTRDGE 60A 170VDC CYLINDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
60A 170 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
170 VDC
Manufacturer
Littelfuse Inc.
Response Time
Fast Blow
Series
Applications
Telecom
Packaging
Bulk
Approval Agency
CE, cURus, TUV
Part Status
Active
Breaking Capacity @ Rated Voltage
100kA
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
0.563" Dia x 1.580" L (14.30mm x 40.13mm)
Current Rating (Amps)
60A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£33.13000£33.13
Manufacturers Standard Package
Unit Price without VAT:£33.13000
Unit Price with VAT:£39.75600