
0TLN110.X | |
|---|---|
DigiKey Part Number | 5666-0TLN110.X-ND |
Manufacturer | |
Manufacturer Product Number | 0TLN110.X |
Description | FUSE CRTRDGE 110A 170VDC CYLINDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110A 170 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 110A | |
Voltage Rating - DC | 170 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.594" Dia x 4.189" L (40.50mm x 106.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £244.97000 | £244.97 |
| Unit Price without VAT: | £244.97000 |
|---|---|
| Unit Price with VAT: | £293.96400 |

