
0LMF01.6V | |
|---|---|
DigiKey Part Number | 5666-0LMF01.6V-ND |
Manufacturer | |
Manufacturer Product Number | 0LMF01.6V |
Description | FUSE CRTRDGE 1.6A 300VAC IN LINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.6A | |
Voltage Rating - AC | 300 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge | |
Size / Dimension | 0.610" Dia x 1.820" L (15.49mm x 46.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.66000 | £8.66 |
| 5 | £7.18200 | £35.91 |
| 10 | £6.62800 | £66.28 |
| 50 | £5.49540 | £274.77 |
| 100 | £5.06690 | £506.69 |
| 250 | £4.54808 | £1,137.02 |
| 500 | £4.18862 | £2,094.31 |
| 1,000 | £3.85502 | £3,855.02 |
| Unit Price without VAT: | £8.66000 |
|---|---|
| Unit Price with VAT: | £10.39200 |

