
0LMF001.H | |
|---|---|
DigiKey Part Number | 0LMF001.H-ND |
Manufacturer | |
Manufacturer Product Number | 0LMF001.H |
Description | FUSE CARTRIDGE 1A 300VAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 300 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge | |
Size / Dimension | 0.610" Dia x 1.820" L (15.49mm x 46.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.47000 | £8.47 |
| 5 | £7.03200 | £35.16 |
| 10 | £6.48900 | £64.89 |
| 50 | £5.37960 | £268.98 |
| 100 | £4.96010 | £496.01 |
| 300 | £4.35723 | £1,307.17 |
| 500 | £4.10052 | £2,050.26 |
| 1,000 | £3.77399 | £3,773.99 |
| Unit Price without VAT: | £8.47000 |
|---|---|
| Unit Price with VAT: | £10.16400 |

