
0LMF.800U | |
|---|---|
DigiKey Part Number | 5666-0LMF.800U-ND |
Manufacturer | |
Manufacturer Product Number | 0LMF.800U |
Description | FUSE CARTRIDGE 800MA 300VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 800mA 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 800mA | |
Voltage Rating - AC | 300 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge | |
Size / Dimension | 0.610" Dia x 1.820" L (15.49mm x 46.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.46150 | £2,230.75 |
| Unit Price without VAT: | £4.46150 |
|---|---|
| Unit Price with VAT: | £5.35380 |

