
0FLQ04.5HXR | |
|---|---|
DigiKey Part Number | 5666-0FLQ04.5HXR-ND |
Manufacturer | |
Manufacturer Product Number | 0FLQ04.5HXR |
Description | FUSE GLASS 4.5A 500VAC 5AG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.5 A 500 V Fuse Cartridge Through Hole 5AG, 10mm x 38mm (Midget) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.406" Dia x 1.500" L (10.30mm x 38.10mm) | |
DC Cold Resistance | 0.0463 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £22.65500 | £2,265.50 |
| Unit Price without VAT: | £22.65500 |
|---|---|
| Unit Price with VAT: | £27.18600 |

