
0BLF007.T | |
|---|---|
DigiKey Part Number | 0BLF007.T-ND |
Manufacturer | |
Manufacturer Product Number | 0BLF007.T |
Description | FUSE CARTRIDGE 7A 250VAC 5AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 7A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.22000 | £6.22 |
| 5 | £5.16000 | £25.80 |
| 10 | £4.76100 | £47.61 |
| 50 | £3.94840 | £197.42 |
| 100 | £3.64090 | £364.09 |
| 250 | £3.26896 | £817.24 |
| 500 | £3.01130 | £1,505.65 |
| 1,000 | £2.77223 | £2,772.23 |
| Unit Price without VAT: | £6.22000 |
|---|---|
| Unit Price with VAT: | £7.46400 |

