
0BLF004.T | |
|---|---|
DigiKey Part Number | 5666-0BLF004.T-ND |
Manufacturer | |
Manufacturer Product Number | 0BLF004.T |
Description | FUSE CARTRIDGE 4A 250VAC 5AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4A 250 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 250 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | 5AG, 10mm x 38mm (Midget) | |
Size / Dimension | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |
DC Cold Resistance | 0.0432 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £5.69200 | £56.92 |
| Unit Price without VAT: | £5.69200 |
|---|---|
| Unit Price with VAT: | £6.83040 |


