
PL-523-BC | |
|---|---|
DigiKey Part Number | F9490-ND |
Manufacturer | |
Manufacturer Product Number | PL-523-BC |
Description | LED PNL IND BLUE QUICK CONNECT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 12V Quick Connect - 0.250" (6.3mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer Cole Hersee | Voltage 12V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.63" (15.88mm) |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Termination Style Quick Connect - 0.250" (6.3mm) |
Lamp Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £3.01260 | £1,506.30 |
| Unit Price without VAT: | £3.01260 |
|---|---|
| Unit Price with VAT: | £3.61512 |

